GUDE, 10A Trailing Socket & Power Distribution
- RS Stock No.:
- 561-550
- Distrelec Article No.:
- 301-65-698
- Mfr. Part No.:
- 8035-2
- Brand:
- GUDE
This image is representative of the product range
Subtotal (1 unit)*
$2,061.34
(exc. GST)
$2,267.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,061.34 |
*price indicative
- RS Stock No.:
- 561-550
- Distrelec Article No.:
- 301-65-698
- Mfr. Part No.:
- 8035-2
- Brand:
- GUDE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUDE | |
| Product Type | Trailing Socket & Power Distribution | |
| Current | 10A | |
| Colour | Black | |
| Switchable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GUDE | ||
Product Type Trailing Socket & Power Distribution | ||
Current 10A | ||
Colour Black | ||
Switchable Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0561547
- Mfr. Part No. 8221-1
Each
$1,831.75
- RS Stock No. 0561582
- Mfr. Part No. 1153680100
Each
$143.27
- RS Stock No. 0561584
- Mfr. Part No. 1154890010
Each
$247.73
Related links
- GUDE Trailing Socket & Power Distribution, 10A
- GUDE Trailing Socket & Power Distribution 230V
- GUDE Trailing Socket & Power Distribution Surge Protection
- GUDE Trailing Socket & Power Distribution 230V
- GUDE F Trailing Socket & Power Distribution, 16A
- GUDE F 1 Gang Trailing Socket & Power Distribution 230V
- GUDE F Trailing Socket & Power Distribution 230V
- Bodo Ehmann Type G 6 Gang Trailing Socket & Power Distribution 10A, 230V











