Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 1.5m Cable Type G
- RS Stock No.:
- 802-182
- Mfr. Part No.:
- 0214x0605834b-1
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
$186.24
(exc. GST)
$204.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.24 |
*price indicative
- RS Stock No.:
- 802-182
- Mfr. Part No.:
- 0214x0605834b-1
- Brand:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 5 | |
| Product Type | Socket Bar | |
| Socket Type | Type G | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type G - British BS1363 | |
| Current | 16A | |
| Cord Length | 1.5m | |
| Switchable | No | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 5 | ||
Product Type Socket Bar | ||
Socket Type Type G | ||
Corded/Cordless Corded | ||
Mains Plug Type Type G - British BS1363 | ||
Current 16A | ||
Cord Length 1.5m | ||
Switchable No | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Fused No | ||
Filtered No | ||
Power Indicator No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Master-Slave PRO Socket Strip 5 Fold is a sophisticated power management solution designed for the intelligent automation of peripheral devices in IT and office environments.
Precise switching threshold adjustable from 7 to 100 W for the Master socket
Built in shutters for expanded contact protection and user safety
- RS Stock No. 0802169
- Mfr. Part No. 0201x06n5230b-1
Each
$256.61
- RS Stock No. 0802178
- Mfr. Part No. 0601x06052031
Each
$135.75
- RS Stock No. 0802168
- Mfr. Part No. 0201x0605230b-9
Each
$141.35
- RS Stock No. 0802174
- Mfr. Part No. 0600x06042031
Each
$113.49
Related links
- Bodo Ehmann Type G 5 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 9 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 4 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 6 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 5 Gang Trailing Socket & Power Distribution 13A, 230V
- Bodo Ehmann Type G 3 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type E 5 Gang Trailing Socket 16A, 230V
- Bodo Ehmann Type G 6 Gang Trailing Socket & Power Distribution 13A, 230V












