RS PRO Unterminated to IEC C13 Power Cable, 5 m Black PVC
- RS Stock No.:
- 558-929
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.52
(exc. GST)
$31.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship
- Plus 1,153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.52 |
| 10 + | $26.24 |
*price indicative
- RS Stock No.:
- 558-929
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | Unterminated | |
| Connector Type B | IEC C13 | |
| Mains Socket Type | Straight | |
| Cable Length | 5m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A Unterminated | ||
Connector Type B IEC C13 | ||
Mains Socket Type Straight | ||
Cable Length 5m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, UKCA | ||
- COO (Country of Origin):
- GB
RS PRO 5 m Power Cable, IEC C13 Connector
This RS PRO power cable is designed to provide reliable electrical connections for a variety of devices. With a length of 5 metres, it offers flexibility in setup and installation, making it Ideal for both commercial and industrial environments. The cable supports a current rating of 10 A and a voltage of 250 V, ensuring efficient power delivery.
Features and Benefits
Cable Length: 5 m for extended reach and flexibility in installations.
Connector Type: IEC C13 for compatibility with a wide range of devices.
Current Rating: 10 A to support various electrical equipment.
Voltage: 250 V for safe and efficient power delivery.
Jacket Colour: Black for a professional appearance and easy identification.
Jacket Material: Polyvinyl Chloride for durability and protection.
Mains Socket Type: Straight for straightforward connectivity.
Connector Type: IEC C13 for compatibility with a wide range of devices.
Current Rating: 10 A to support various electrical equipment.
Voltage: 250 V for safe and efficient power delivery.
Jacket Colour: Black for a professional appearance and easy identification.
Jacket Material: Polyvinyl Chloride for durability and protection.
Mains Socket Type: Straight for straightforward connectivity.
Applications
Data centres
Office environments
Industrial equipment
Laboratories
Office environments
Industrial equipment
Laboratories
Additional Information
Complies with CE, EN 60320, ENEC standards.
Meets EU-Directive 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC.
HAR and RoHS compliant.
UKCA approved.
Meets EU-Directive 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC.
HAR and RoHS compliant.
UKCA approved.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 Straight Power Cord, 5 m Black Polyvinyl Chloride
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Schurter IEC C13 5 m White, Black Polyvinyl Chloride
- RS PRO IEC C13 to Unterminated Power Cord, 5 m Black Polyvinyl Chloride
- StarTech.com IEC C13 Straight Power Cord, 4.5 m Black Polyvinyl Chloride PXT
- RS PRO IEC C13 Straight Power Cord, 2.5 m Black Polyvinyl Chloride
- StarTech.com IEC C13 Straight Power Cord, 1 m Black Polyvinyl Chloride
- RS PRO Straight to Straight Power Cord, 5 m Black Polyvinyl Chloride
