RS PRO IEC C13 to CEE 7 Power Cable, 5 m Black PVC
- RS Stock No.:
- 794-492
- Brand:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.61
(exc. GST)
$36.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 745 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $33.61 |
| 10 + | $30.92 |
*price indicative
- RS Stock No.:
- 794-492
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Euro | |
| Cable Length | 5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable | ||
Connector Type B CEE 7 | ||
Mains Socket Type C13 | ||
Mains Plug Type Euro | ||
Cable Length 5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | ||
Series RS PRO | ||
Current Rating 10A | ||
RS PRO 5 m Power Cable, IEC C13 to CEE 7
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 5 metres, it provides flexibility and reach for connecting equipment to power sources. The cable is equipped with an IEC C13 connector on one end and a CEE 7 plug on the other, making it suitable for European power systems. It supports a current rating of 10 A and a voltage of 250 V, ensuring efficient power delivery.
Features and Benefits
Cable Length: 5 m for extended reach and flexibility.
Connector Type A: IEC C13 for secure equipment connections.
Connector Type B: CEE 7 for compatibility with European outlets.
Current Rating: 10 A for reliable power transmission.
Voltage: 250 V for efficient energy delivery.
Jacket Colour: Black for a professional appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Connector Type A: IEC C13 for secure equipment connections.
Connector Type B: CEE 7 for compatibility with European outlets.
Current Rating: 10 A for reliable power transmission.
Voltage: 250 V for efficient energy delivery.
Jacket Colour: Black for a professional appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Applications
Industrial equipment connections
Commercial power distribution
Office and IT environments
Commercial power distribution
Office and IT environments
Additional Information
Complies with CE, CEBEC, ENEC, and other European standards
RoHS and WEEE compliant for environmental safety
Suitable for use with Euro plug systems
RoHS and WEEE compliant for environmental safety
Suitable for use with Euro plug systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
