Legrand Power Cord
- RS Stock No.:
- 266-3488
- Mfr. Part No.:
- 0 516 32
- Brand:
- Legrand
This image is representative of the product range
Subtotal (1 box of 10 units)*
$1,454.41
(exc. GST)
$1,599.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,454.41 | $145.441 |
*price indicative
- RS Stock No.:
- 266-3488
- Mfr. Part No.:
- 0 516 32
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Power Cord | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Power Cord | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand construction extension cord, for connecting various electrical appliances and equipment over long distances, its rubber extension cords for construction sites, for power tools.
Black sheath color
Rubber sheath material
Related links
- Legrand Power Cord
- Legrand 16A, 250V
- Power Cords
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO IEC C19 to Unterminated Power Cord, 2 m Black Polyvinyl Chloride
- RS PRO Straight Straight Power Cord, 5 m Black Polyvinyl Chloride
- RS PRO IEC C13 Unterminated Power Cord, 2 m Black Polyvinyl Chloride
- RS PRO IEC C13 to Unterminated Power Cord, 2 m Grey Polyvinyl Chloride H05W - F
