RS PRO IEC C13 to Unterminated Power Cord, 2 m Black PVC

Get a bulk buy discount

Add 10 more to save $15.70

View bulk pricing options

Subtotal (1 unit)*

$19.68

(exc. GST)

$21.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 898 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$19.68-
10 - 24$18.11$15.70
25 +$16.32$84.00

*price indicative

RS Stock No.:
447-010
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cord

Connector Type A

IEC C13

Connector Type B

Unterminated

Cable Length

2m

Voltage

250V

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

2002/95/EC, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC), CE, ENEC, RoHS-Compliant

Current Rating

10A

RS PRO 2m Power Cable, C13L, IEC to Unterminated end 10A 250 V


This RS PRO power cord is designed for versatility and durability, making it suitable for a wide range of applications. It features a fully moulded IEC C13L connector and a 2-metre harmonised cable with an unterminated end, allowing for easy hard wiring to various devices or connectors. The power cord is ideal for delivering reliable power supply to electrical devices, industrial machines, and household entertainment systems.

Features and Benefits


Flexible and Durable H05VVF3G1.0- PVC Cable: Ensures longevity and reliability in various environments

Fully Moulded IEC C13L Connector: Provides strength and durability for secure connections

Unterminated Free End Stripped 25mm: Allows for customisable connections to suit specific needs

Fully Moulded Plug: Enhances strength and durability, reducing wear and tear

2m Length: Offers ample reach for connecting devices at a distance

Applications


Computers

DIY and Home Improvements

Electrical Devices

Household Entertainment TVs

Industrial Machines and Equipment

Office Desks Monitors

Maintenance Work

Phones

Routers

Satellite Boxes

Additional Information


Complies with CE, ENEC, and RoHS standards

Meets EU Directives 2002/95/EC, 2002/96/EC (WEEE), and 2003/11/EC (Council Directive 76/769/EEC)

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy