Roline IEC C19 to IEC C20 Power Cable, 2 m

Subtotal (1 unit)*

$34.86

(exc. GST)

$38.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
  • Plus 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.86

*price indicative

RS Stock No.:
266-0637
Mfr. Part No.:
19.08.1562-14
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Power Cable

Connector Type A

IEC C19

Connector Type B

IEC C20

Cable Length

2m

Voltage

250V ac

Standards/Approvals

No

Current Rating

16A

COO (Country of Origin):
CN
The Roline power cable often used for UPS from 3000 VA and for connecting blade servers. It is extension cable of 16 A current with IEC320 C19 female connector and C20 Male connector.

Pieces per packing unit 14

Colour black

Length 2 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy