RS PRO IEC C7 to IEC C14 Power Cord, 2 m Black PVC
- RS Stock No.:
- 711-559
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.13
(exc. GST)
$12.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 366 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.13 |
| 10 - 24 | $10.22 |
| 25 + | $9.24 |
*price indicative
- RS Stock No.:
- 711-559
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C7 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C7 | |
| Mains Plug Type | C14 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, RoHS, TUV | |
| Series | RS PRO | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C7 | ||
Product Type Power Cord | ||
Connector Type B IEC C14 | ||
Mains Socket Type C7 | ||
Mains Plug Type C14 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, RoHS, TUV | ||
Series RS PRO | ||
Current Rating 2.5A | ||
- COO (Country of Origin):
- CN
RS PRO 2 m Power Cord, IEC C7 to IEC C14
This RS PRO power cord is designed for reliable power transfer between devices. With a length of 2 metres, it provides flexibility and convenience in various setups. Ideal for connecting equipment to a power source, it ensures a stable and safe electrical connection.
Features and Benefits
Cable Length: 2 metres for extended reach and flexibility
Connector Type A: IEC C7 for compatibility with a wide range of devices
Connector Type B: IEC C14 for secure connection to power sources
Current Rating: 2.5 A to support standard electrical loads
Jacket Colour: Black for a professional and discreet appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Voltage: 250 V for compatibility with high voltage applications
Connector Type A: IEC C7 for compatibility with a wide range of devices
Connector Type B: IEC C14 for secure connection to power sources
Current Rating: 2.5 A to support standard electrical loads
Jacket Colour: Black for a professional and discreet appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Voltage: 250 V for compatibility with high voltage applications
Applications
Office equipment
Consumer electronics
IT and data centres
Consumer electronics
IT and data centres
Additional Information
Standards Approvals: CE RoHS TUV for compliance with international safety and environmental standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C7 to C14 Power Cord, 1 m Black Polyvinyl Chloride RS PRO
- RS PRO IEC C14 to Unterminated Power Cord, 2 m Black Polyvinyl Chloride
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO IEC C15 to AS/NZS 3112 Power Cord, 2 m Black Polyvinyl Chloride
- RS PRO IEC C13 Right Angle Plug Power Cord, 2 m Black Polyvinyl Chloride
- RS PRO C14 to Unterminated Power Cord, 2 m Black Polyvinyl Chloride
- RS PRO IEC C13 to Unterminated Power Cord, 2 m Black Polyvinyl Chloride
