Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-2828
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7
- RS PRO ANSI Series Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation, 105 °C
- RS PRO 10m 2 Socket Type G - British Extension Lead, 250 V
- RS PRO Type K Thermocouple Extension Lead 2 m Length, -10 °C → 220 °C Max
- RS PRO Power Cord, 2m
- RS PRO Extension Probe Cable RS 913-1560 RS 847-8947
- Access Comms IEC C13 x 2 Socket to Type I Australian Plug Power Cord, 2m
- RS PRO Green Test Lead Extension Reel CAT III
