RS PRO Unterminated to Straight Male Power Cable, 1.8 m Black PVC
- RS Stock No.:
- 707-746
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $7.90
View bulk pricing optionsSubtotal (1 unit)*
$9.79
(exc. GST)
$10.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 599 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.79 | - |
| 10 - 24 | $9.00 | $7.90 |
| 25 + | $8.12 | $41.75 |
*price indicative
- RS Stock No.:
- 707-746
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Unterminated | |
| Product Type | Power Cable | |
| Connector Type B | Straight Male | |
| Mains Socket Type | Unterminated | |
| Mains Plug Type | Euro | |
| Cable Length | 1.8m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, CSA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, UL, WEEE | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Unterminated | ||
Product Type Power Cable | ||
Connector Type B Straight Male | ||
Mains Socket Type Unterminated | ||
Mains Plug Type Euro | ||
Cable Length 1.8m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, CSA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, UL, WEEE | ||
Current Rating 2.5A | ||
RS PRO 1.8 m Power Cable, 2.5 A
The RS PRO 1.8 m Power Cable is designed for reliable power transmission in various industrial and commercial applications. With a current rating of 2.5 A and a voltage capacity of 250 V, this cable ensures efficient power delivery. The cable features a Euro mains plug type and is constructed with a Durable polyvinyl chloride jacket for enhanced protection.
Features and Benefits
Cable Length: 1.8 m for flexible installation options
Connector Type A: Unterminated for custom connections
Connector Type B: Straight Male for secure connections
Current Rating: 2.5 A for reliable power transmission
Jacket Colour: Black for easy identification and aesthetic integration
Jacket Material: Polyvinyl Chloride for durability and insulation
Voltage: 250 V for high voltage applications
Connector Type A: Unterminated for custom connections
Connector Type B: Straight Male for secure connections
Current Rating: 2.5 A for reliable power transmission
Jacket Colour: Black for easy identification and aesthetic integration
Jacket Material: Polyvinyl Chloride for durability and insulation
Voltage: 250 V for high voltage applications
Applications
Industrial machinery
Commercial power systems
Custom electrical installations
Commercial power systems
Custom electrical installations
Additional Information
Complies with CE, CSA, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, OVE, RoHS, UL, and WEEE standards for safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Roline Straight to Straight Power Cable, 1.8 m Black Polyvinyl Chloride
- RS PRO IEC C7 to NEMA 1-15 Power Cable, 1.8 m Black Polyvinyl Chloride
- RS PRO Unterminated to Straight Male Power Cable, 5 m Black Polyvinyl Chloride
- RS PRO Unterminated to Male Power Cable, 2 m Black Polyvinyl Chloride
- RS PRO 2.1 mm DC Socket to Unterminated Power Cord Polyvinyl Chloride
- RS PRO 2.1 mm DC Plug to Unterminated Power Cord Polyvinyl Chloride
- RS PRO Unterminated to Straight Power Cable, 5 m Black Polyvinyl Chloride
- RS PRO Male Power Cable, 2 m Black Polyvinyl Chloride 498GJ
