RS PRO IEC C13 to CEE 7 Power Cable, 2.4 m Black PVC
- RS Stock No.:
- 707-744
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $37.70
View bulk pricing optionsSubtotal (1 unit)*
$47.18
(exc. GST)
$51.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 423 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.18 | - |
| 10 + | $43.41 | $37.70 |
*price indicative
- RS Stock No.:
- 707-744
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | Unterminated | |
| Mains Plug Type | CEE | |
| Cable Length | 2.4m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, UKCA, VDE, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable | ||
Connector Type B CEE 7 | ||
Mains Socket Type Unterminated | ||
Mains Plug Type CEE | ||
Cable Length 2.4m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, UKCA, VDE, WEEE | ||
Current Rating 10A | ||
RS PRO 2.4 m Power Cable, 10 A
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2.4 metres, it provides flexibility and reach for connecting devices to power sources. The cable is rated for a current of 10 A and a voltage of 250 V, making it suitable for a wide range of applications.
Features and Benefits
Cable Length: 2.4 m provides ample reach for various setups.
Connector Type A: IEC C13 ensures compatibility with many devices.
Connector Type B: CEE 7 offers secure connections to power sources.
Current Rating: 10 A supports a variety of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and flexibility.
Voltage: 250 V suitable for high-power applications.
Connector Type A: IEC C13 ensures compatibility with many devices.
Connector Type B: CEE 7 offers secure connections to power sources.
Current Rating: 10 A supports a variety of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and flexibility.
Voltage: 250 V suitable for high-power applications.
Applications
Industrial equipment
Commercial appliances
Office electronics
Commercial appliances
Office electronics
Additional Information
Complies with CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, UKCA, VDE, and WEEE standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Unterminated to Power Cable, 2 m White Polyvinyl Chloride
- RS PRO Unterminated to Straight Male Power Cable, 2 m White Polyvinyl Chloride
- RS PRO Unterminated to Power Cable, 2 m Black Polyvinyl Chloride
- RS PRO Unterminated to Male Power Cable, 2 m Black Polyvinyl Chloride
- RS PRO Unterminated to Power Cable, 2.5 m Black Polyvinyl Chloride
- RS PRO Unterminated to Male Power Cable, 3 m White Polyvinyl Chloride
- RS PRO Unterminated to Straight Power Cable, 5 m Black Polyvinyl Chloride
- RS PRO Unterminated to Straight Male Power Cable, 5 m Black Polyvinyl Chloride
