RS PRO Unterminated to Straight Male Power Cable, 5 m Black PVC
- RS Stock No.:
- 707-731
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $23.10
View bulk pricing optionsSubtotal (1 unit)*
$28.81
(exc. GST)
$31.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 694 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.81 | - |
| 10 + | $26.50 | $23.10 |
*price indicative
- RS Stock No.:
- 707-731
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | Unterminated | |
| Connector Type B | Straight Male | |
| Mains Socket Type | Unterminated | |
| Mains Plug Type | IEC C14 | |
| Cable Length | 5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A Unterminated | ||
Connector Type B Straight Male | ||
Mains Socket Type Unterminated | ||
Mains Plug Type IEC C14 | ||
Cable Length 5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | ||
Current Rating 10A | ||
RS PRO 5 m Power Cable, 10 A
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a 5-meter length, it provides flexibility and reach for connecting equipment to power sources. The cable supports a current rating of 10 A and a voltage of 250 V, making it suitable for a wide range of applications.
Features and Benefits
Cable Length: 5 m provides extended reach for versatile connections.
Connector Type B: Straight Male ensures secure and stable connections.
Current Rating: 10 A supports high-power devices.
Jacket Colour: Black for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Mains Plug Type: IEC C14 for compatibility with standard power outlets.
Voltage: 250 V suitable for various electrical systems.
Connector Type B: Straight Male ensures secure and stable connections.
Current Rating: 10 A supports high-power devices.
Jacket Colour: Black for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Mains Plug Type: IEC C14 for compatibility with standard power outlets.
Voltage: 250 V suitable for various electrical systems.
Applications
Industrial equipment connections
Commercial power distribution
Laboratory and testing environments
Commercial power distribution
Laboratory and testing environments
Additional Information
Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, and WEEE standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Unterminated to Straight Power Cable, 5 m Black Polyvinyl Chloride
- RS PRO Unterminated to Straight Male Power Cable, 1.8 m Black Polyvinyl Chloride
- RS PRO Unterminated to Male Power Cable, 2 m Black Polyvinyl Chloride
- RS PRO Unterminated to Straight Male Power Cable, 2 m White Polyvinyl Chloride
- RS PRO Unterminated to C14 Power Cord, 5 m Black Polyvinyl Chloride
- RS PRO Straight 2.5 m Black Polyvinyl Chloride
- RS PRO Unterminated to Power Cable, 2 m Black Polyvinyl Chloride
- RS PRO Unterminated to Power Cable, 2.5 m Black Polyvinyl Chloride
