Get a bulk buy discount
Add 10 more to save $17.60
View bulk pricing optionsSubtotal (1 unit)*
$21.97
(exc. GST)
$24.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.97 | - |
| 10 - 24 | $20.21 | $17.60 |
| 25 + | $18.22 | $93.75 |
*price indicative
- RS Stock No.:
- 707-743
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C19 | |
| Mains Socket Type | Unterminated | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C19 | ||
Mains Socket Type Unterminated | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE | ||
Current Rating 16A | ||
- COO (Country of Origin):
- GB
RS PRO 2 m Power Cable, 16 A
The RS PRO 2 m Power Cable is designed to provide reliable power connections for industrial and commercial applications. With a current rating of 16 A and a voltage capacity of 250 V, this cable is Ideal for high-demand electrical systems. The IEC C19 connector ensures compatibility with a wide range of equipment.
Features and Benefits
Cable Length: 2 m length for flexible installation options.
Connector Type: IEC C19 connector for secure and reliable connections.
Current Rating: Supports up to 16 A for high-power applications.
Voltage Capacity: Handles up to 250 V for robust performance.
Jacket Material: Polyvinyl Chloride for durability and protection.
Jacket Colour: Black for easy identification and aesthetic integration.
Standards Compliance: Meets CE, ENEC, RoHS, and WEEE standards for safety and environmental compliance.
Connector Type: IEC C19 connector for secure and reliable connections.
Current Rating: Supports up to 16 A for high-power applications.
Voltage Capacity: Handles up to 250 V for robust performance.
Jacket Material: Polyvinyl Chloride for durability and protection.
Jacket Colour: Black for easy identification and aesthetic integration.
Standards Compliance: Meets CE, ENEC, RoHS, and WEEE standards for safety and environmental compliance.
Applications
Data centres
Industrial machinery
Commercial electrical systems
Industrial machinery
Commercial electrical systems
Additional Information
This power cable is compliant with EU directives including EU-2002/95/EC, EU-2002/96/EC, and EU-2003/11/EC, ensuring it meets stringent environmental and safety standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Unterminated to Power Cable, 2 m Black Polyvinyl Chloride
- RS PRO Unterminated to Male Power Cable, 2 m Black Polyvinyl Chloride
- RS PRO Unterminated to Power Cable, 2.5 m Black Polyvinyl Chloride
- RS PRO Straight Straight Power Cord, 2 m Black Polyvinyl Chloride
- RS PRO IEC C19 to AS/NZS 3112 Power Cable, 2 m Black Polyvinyl Chloride
- RS PRO Male Power Cable, 2 m Black Polyvinyl Chloride 498GJ
- RS PRO Free End to BS1363 Power Cable, 2 m Black Polyvinyl Chloride BS13/5
- RS PRO IEC C15 to BS1363 Power Cable, 2 m Black Polyvinyl Chloride BS13/13
