Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$17.66
(exc. GST)
$19.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 386 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.66 | - |
| 10 - 24 | $16.24 | 8% |
| 25 + | $14.64 | 17% |
*price indicative
- RS Stock No.:
- 707-747
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable | |
| Mains Socket Type | Unterminated | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable | ||
Mains Socket Type Unterminated | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | ||
Current Rating 10A | ||
- COO (Country of Origin):
- GB
RS PRO 2 m Power Cable, IEC C13, 10 A
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial environments. With a length of 2 metres, it offers flexibility and ease of use in tight spaces. The cable is rated for 10 A and 250 V, making it suitable for a wide range of electrical applications.
Features and Benefits
Cable Length: 2 m provides ample reach for various setups.
Connector Type A: IEC C13 ensures compatibility with numerous devices.
Current Rating: 10 A supports robust electrical connections.
Jacket Colour: White for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride offers durability and insulation.
Voltage: 250 V suitable for high-power applications.
Connector Type A: IEC C13 ensures compatibility with numerous devices.
Current Rating: 10 A supports robust electrical connections.
Jacket Colour: White for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride offers durability and insulation.
Voltage: 250 V suitable for high-power applications.
Applications
Industrial machinery
Commercial equipment
Data centres
Office environments
Commercial equipment
Data centres
Office environments
Additional Information
Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, and WEEE standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Unterminated to Straight Male Power Cable, 2 m White Polyvinyl Chloride
- RS PRO Unterminated to Power Cable, 2 m Polyvinyl Chloride
- RS PRO Unterminated to Power Cable, 2 m Black Polyvinyl Chloride
- RS PRO Unterminated to Male Power Cable, 3 m White Polyvinyl Chloride
- RS PRO IEC C13 to BS1363 Power Cable, 2 m White Polyvinyl Chloride BS13/13
- RS PRO Free End to BS1363 Power Cable, 2 m White Polyvinyl Chloride BS13/13
- RS PRO Unterminated to Power Cable, 2.5 m Black Polyvinyl Chloride
- RS PRO Unterminated to Male Power Cable, 2 m Black Polyvinyl Chloride
