RS PRO Unterminated to CEE 7 Power Cable, 2.5 m Black PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$28.01

(exc. GST)

$30.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 419 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$28.01-
10 +$25.768%

*price indicative

RS Stock No.:
707-754
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

Unterminated

Connector Type B

CEE 7

Mains Socket Type

Unterminated

Mains Plug Type

Euro

Cable Length

2.5m

Voltage

250V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CEBEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE

Current Rating

10A

RS PRO 2.5 m Power Cable, 10 A


This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial environments. With a length of 2.5 metres, it provides flexibility and reach for connecting devices to power sources. The cable is suitable for use with Euro plug types and is rated for a current of 10 A, making it Ideal for medium-duty applications.

Features and Benefits


Cable Length: 2.5 m provides ample reach for versatile connections.
Connector Type A: Unterminated for customisable installations.
Connector Type B: CEE 7 ensures compatibility with European power outlets.
Current Rating: 10 A supports medium-duty electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and flexibility.
Voltage: 250 V suitable for standard power applications.

Applications


Industrial machinery
Commercial appliances
Office equipment

Additional Information


Complies with standards such as CEBEC, HAR, and RoHS.
Suitable for use in environments adhering to EU-2002/95/EC and WEEE directives.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy