RS PRO Unterminated to IEC C14 Power Cable, 2 m Black PVC

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$21.27

(exc. GST)

$23.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$21.27-
10 - 24$19.577%
25 +$17.6517%

*price indicative

RS Stock No.:
707-732
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

Unterminated

Product Type

Power Cable

Connector Type B

IEC C14

Mains Socket Type

Unterminated

Mains Plug Type

IEC C14

Cable Length

2m

Voltage

250V

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE

Current Rating

10A

RS PRO 2 m Power Cable, IEC C14 Connector


This RS PRO power cable is designed for reliable electrical connections in various industrial applications. With a length of 2 meters, it provides flexibility and ease of use in connecting equipment to power sources. The cable features an IEC C14 connector, making it suitable for a wide range of devices.

Features and Benefits


Cable Length: 2 meters for extended reach and flexibility
Connector Type A: Unterminated for custom connections
Connector Type B: IEC C14 for compatibility with standard equipment
Current Rating: 10 A for efficient power transmission
Jacket Colour: Black for a professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Voltage: 250 V for high-performance applications

Applications


Industrial equipment
Data centres
Laboratory devices

Additional Information


Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, and WEEE standards for safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy