RS PRO 498GJ IEC C13 to Male Power Cable, 2 m Black PVC
- RS Stock No.:
- 707-750
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$19.79
(exc. GST)
$21.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 678 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.79 | - |
| 10 - 24 | $18.21 | 7% |
| 25 + | $16.42 | 17% |
*price indicative
- RS Stock No.:
- 707-750
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | Male | |
| Mains Socket Type | C13 | |
| Mains Plug Type | JISC 8303 | |
| Cable Length | 2m | |
| Voltage | 125V ac | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | BSMI, CE, EU-1907/2006/EG, EU-2011/65/EU, EU-2012/19/EU, PSE, REACH, WEEE | |
| Series | 498GJ | |
| Current Rating | 7A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B Male | ||
Mains Socket Type C13 | ||
Mains Plug Type JISC 8303 | ||
Cable Length 2m | ||
Voltage 125V ac | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals BSMI, CE, EU-1907/2006/EG, EU-2011/65/EU, EU-2012/19/EU, PSE, REACH, WEEE | ||
Series 498GJ | ||
Current Rating 7A | ||
- COO (Country of Origin):
- AT
RS PRO 2 m Power Cable 7 A
The RS PRO 2 m Power Cable is designed for reliable power transmission in various industrial and commercial settings. With a current rating of 7 A and a voltage capacity of 125 V AC, this power cable ensures efficient and safe operation of electrical equipment. Its robust construction and compliance with multiple standards make it a dependable choice for professionals.
Features and Benefits
Cable Length: 2 m length provides flexibility and reach for various setups.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: JISC 8303 offers secure connections in industrial environments.
Current Rating: 7 A supports moderate power requirements.
Jacket Colour: Black for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride provides durability and resistance to wear.
Standards Approvals: Complies with BSMI CE EU-1907/2006/EG EU-2011/65/EU EU-2012/19/EU PSE REACH WEEE ensuring safety and environmental compliance.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: JISC 8303 offers secure connections in industrial environments.
Current Rating: 7 A supports moderate power requirements.
Jacket Colour: Black for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride provides durability and resistance to wear.
Standards Approvals: Complies with BSMI CE EU-1907/2006/EG EU-2011/65/EU EU-2012/19/EU PSE REACH WEEE ensuring safety and environmental compliance.
Applications
Industrial machinery
Commercial equipment
Data centres
Office environments
Commercial equipment
Data centres
Office environments
Additional Information
This power cable meets stringent international standards, ensuring both safety and environmental responsibility. It is suitable for use in regions requiring compliance with BSMI CE and other listed standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Unterminated to Male Power Cable, 2 m Black Polyvinyl Chloride
- RS PRO IEC C19 to AS/NZS 3112 Power Cable, 2 m Black Polyvinyl Chloride
- RS PRO Free End to BS1363 Power Cable, 2 m Black Polyvinyl Chloride BS13/5
- RS PRO IEC C15 to BS1363 Power Cable, 2 m Black Polyvinyl Chloride BS13/13
- RS PRO Unterminated to Power Cable, 2 m Black Polyvinyl Chloride
- RS PRO Unterminated to Straight Male Power Cable, 1.8 m Black Polyvinyl Chloride
- RS PRO Unterminated to Straight Male Power Cable, 5 m Black Polyvinyl Chloride
- RS PRO Unterminated to Straight Male Power Cable, 2 m White Polyvinyl Chloride
