Lapp H07RN-F 3 Core, Black Power Cable 60 °C, 100 m Rubber

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $217.50

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$1,244.68

(exc. GST)

$1,369.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 9$1,244.68$12.447-
10 +$1,222.93$12.229$217.50

*price indicative

RS Stock No.:
817-9000
Distrelec Article No.:
304-01-948
Mfr. Part No.:
1600118
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

100m

Jacket Material

Rubber

Conductor Type

Stranded

Standards/Approvals

CE, Harmonised (HAR)

Cable CSA

2.5mm²

Series

H07RN-F

Conductor Material

Copper

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE

LAPP H07RN-F 3-Core Power Cable, 13AWG, 50m Length - 1600118


Use this heavy-duty power cable from LAPP with high-voltage equipment in industrial settings. It has fine wire-stranded copper conductors that ensure a stable and reliable connection. A rubber sheath offers durability and impact resistance, making it a practical choice for applications where high mechanical stress is expected. With a voltage rating of 450/750V and a current rating of 26A, this power cable is a good fit for high-power machinery. For enhanced safety, its conductors are insulated with rubber material to protect you from electric shocks.

Features & Benefits


• UV (ultraviolet) stable for use under direct sunlight without risk of deterioration

• Wide operating temperature of -25°C to +60°C for safe use in demanding industrial environments

• Cable length of 50m provides an ample supply for multiple jobs

• Low conductor resistance 7.98Ω/km for quick signal transmission

Applications


• Stage and studio cabling

• Lighting applications

• Water treatment plants

Will this cable burn in a fire?


This cable has flame-retardant fire behaviour. This means that it's self-extinguishing and will stop the spread of flames when a fire occurs, enhancing workplace safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy