Lapp ÖLFLEX 450P 3 Core, Yellow Power Cable 80 °C, 50 m PVC
- RS Stock No.:
- 807-8868
- Distrelec Article No.:
- 304-03-705
- Mfr. Part No.:
- 0012202
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$483.05
(exc. GST)
$531.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $483.05 | $9.661 | - |
| 5 + | $471.25 | $9.425 | 2% |
*price indicative
- RS Stock No.:
- 807-8868
- Distrelec Article No.:
- 304-03-705
- Mfr. Part No.:
- 0012202
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Yellow | |
| Cable Length | 50m | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 1.5mm² | |
| Series | ÖLFLEX 450P | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Yellow | ||
Cable Length 50m | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 1.5mm² | ||
Series ÖLFLEX 450P | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- DE
LAPP Power Cable, Resistant to Hydrolysis, Low-Adhesive Surface - ÖLFLEX series - 0012202
Looking for a robust lead to get portable devices such as drills, grinders and jigsaws up and running? Opt for this power cable from LAPP. It has a tough PUR sheath that's resistant to the oil, chemicals and abrasion you'd expect in a challenging industrial workplace. This means you get a long service life. A minimum bending radius of 4 times the cable's 9.3mm diameter means you can be confident it's a flexible solution that's easy to install around corners and obstacles.
Features & Benefits
• Bare copper conductor material provides high conductivity
• Broad operating temperature range between -40°C and +80°C, so it's suitable for challenging environments
• Flame retardant to boost safety
• Twisted cores for reduced EMI
Applications
• Energy distribution equipment
• Telecommunications networks
• Transportation systems
How long is this power cable?
It's 50m long, so it has enough reach for large-scale industrial applications.
Related links
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX Yellow Polyvinyl Chloride Power Cable 80 °C
- Lapp OLFLEX CLASSIC 110 Transparent Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX STATIC CY Black Polyvinyl Chloride Power Cable 80 °C
- Lapp Purple Polyvinyl Chloride Power Cable 80 °C
- Lapp ÖLFLEX CLASSIC Black Polyvinyl Chloride Power Cable 80 °C
