Lapp SY Control Cable, 15 Cores 0.75mm² 18 AWG, Unscreened, 100 m, Transparent PVC Sheath
- RS Stock No.:
- 277-8349
- Mfr. Part No.:
- 1125115
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,409.29
(exc. GST)
$1,550.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,409.29 | $28.186 |
*price indicative
- RS Stock No.:
- 277-8349
- Mfr. Part No.:
- 1125115
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | SY | |
| Number of Cores | 15 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 13501-6 and EN 50575 | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series SY | ||
Number of Cores 15 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 13501-6 and EN 50575 | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- FR
The Lapp PVC control cable has VDE registered and with steel wire braid, flexible cable for various applications such as a plant engineering, industrial machinery. It has high electrical performance due to 4 kV test voltage.
Mechanical resistance
Good chemical resistance
