Lapp NYY-J 4 Core, Black Power Cable 70 °C, 50 m PVC
- RS Stock No.:
- 721-0712
- Mfr. Part No.:
- 15500223
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$2,138.87
(exc. GST)
$2,352.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,138.87 | $42.777 |
*price indicative
- RS Stock No.:
- 721-0712
- Mfr. Part No.:
- 15500223
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | PVC | |
| Conductor Type | Solid | |
| Standards/Approvals | acc. to VDE 0276-603 rep. HD 603 | |
| Cable CSA | 10mm² | |
| Series | NYY-J | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material PVC | ||
Conductor Type Solid | ||
Standards/Approvals acc. to VDE 0276-603 rep. HD 603 | ||
Cable CSA 10mm² | ||
Series NYY-J | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
LAPP Power Cable, 600V Voltage Rating, 1.83Ω/km Resistance - NYY-J Series - 15500223
In search of a reliable electric lead for all conditions? Grab this 10mm² cross-section power cable from LAPP. It transfers glitch-free electrical feeds to domestic and commercial applications in dry, damp or wet environments. It's suitable for direct burial, even in concrete, so there's no need to use extra protection when you're installing it underground. Using this cord above ground? It's also UV-resistant, so it's the player you want in your toolbox team.
Features & Benefits
• Rugged PVC jacket resists wear for use in heavy-duty applications
• 59A current rating meets the demands of high-current systems
• Four highly conductive copper cores for reliable electricity transfer
Applications
• Electrical engineering
• Power stations
• Distribution boards
• Telecom networking
Is this power cable fire-safe?
Yes, the conductors in this cable are insulated and covered with flame-retardant PVC to help prevent the spread of fire.
Lapp Fixed Installation Power Cable - NYY-J
From Lapp, this NYY-J cable is a widely-used power and control cable that is often found in domestic and commercial electrical wiring. As well as being used in fixed installations, the cable is designed to be used for direct burial, and burial in concrete, providing the operating temperature is adhered to.
The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors. NYY-J cable is also able very resistant to UV, and so is able to be used outdoors.
Features and Benefits
• Bare copper conductors
• PVC-based outer sheath
• Suitable for outdoor use
• Flame-retardant according IEC 60332-1-2
• Above, below, flush and recess routing
• Operating temperature during installation: -5°C to +50°C
• Operating temperature in a fixed installation: -40°C to +70°C
Applications
Able to be installed in open air and underground, NYY-J cable presents a versatile power cable that should be used in where the risk of mechanical damage is unlikely. As such it can be used in brickwork and concrete, proving the concrete is not shaken, vibrated or compressed. Lapp NYY-J able is often used in;
• Power stations
• Distributor boards
• Subscriber networks
Power Cable
- RS Stock No. 7210702
- Mfr. Part No. 15500023
1 Reel of 50 Metre(s)
$291.57
- RS Stock No. 7210715
- Mfr. Part No. 15500203
1 Reel of 50 Metre(s)
$1,088.80
- RS Stock No. 7210718
- Mfr. Part No. 15500213
1 Reel of 50 Metre(s)
$1,468.49
- RS Stock No. 7210706
- Mfr. Part No. 15500113
1 Reel of 50 Metre(s)
$696.98
Related links
- Lapp NYY-J Black Polyvinyl Chloride Power Cable 50 °C
- Lapp NYY-J Black Polyvinyl Chloride Power Cable 50 °C
- Lapp NYY-J Black Polyvinyl Chloride Power Cable 50 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 50 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 50 °C
- Lapp Unitronic Black Polyvinyl Chloride Power Cable 50 °C
- Lapp NYM-J Grey Polyvinyl Chloride Power Cable 60 °C
- Lapp Unitronic Black Polyvinyl Chloride Power Cable 50 °C












