Lapp NYY-J 4 Core, Black Power Cable 70 °C, 50 m PVC

Subtotal (1 reel of 50 metres)*

$1,034.36

(exc. GST)

$1,137.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,034.36$20.687

*price indicative

RS Stock No.:
721-0715
Mfr. Part No.:
15500203
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

50m

Jacket Material

PVC

Conductor Type

Solid

Standards/Approvals

acc. to VDE 0276-603 rep. HD 603

Cable CSA

4mm²

Maximum Operating Temperature

70°C

Series

NYY-J

Conductor Material

Bare Copper

LAPP NYY-J Series Power Cable, Bare Copper Conductor, 50m Length - 15500203


This power cable from LAPP, with an 11 AWG copper conductor, is a reliable and robust solution. It is flame retardant, solid core, PVC insulated, with a 4mm² conductor and a 1kV voltage rating. Designed with precision and expertise, this cable meets ECA CPR certification standards to ensure safety and quality in various applications.

Features & Benefits


• Flame retardant properties ensure safety in different environments

• Solid core construction provides durability and reliability

• PVC insulation offers excellent protection

• 4mm² conductor size allows for efficient power transmission

• 1kV voltage rating suitable for a wide range of applications

• Ideal for use in water environments, offering reliable performance

• Suitable for direct burial applications, ensuring longevity

• Used for power and control in static installations, indoors, outdoors, and underground

Applications


• Ideal for use in water environments, offering reliable performance

• Suitable for direct burial applications, ensuring longevity

• Perfect for automation, electronics, electrical, and mechanical industries

• Used for power and control in static installations, indoors, outdoors, and underground

Can it withstand high temperatures?


The cable is designed to operate at temperatures ranging from -40°C to +70°C, making it versatile for various conditions.

Will it provide reliable power transmission?


Yes, the 11 AWG copper conductor ensures efficient power delivery with minimal resistance.

Is it suitable for outdoor use?


Yes, the cable is designed for use both indoors and outdoors, making it a versatile solution for different applications.

Can it be buried directly into the ground?


Yes, the cable is designed for direct burial applications, ensuring reliable power transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy