Lapp NYM-J 3 Core, Grey Power Cable 70 °C, 50 m PVC

Subtotal (1 reel of 50 metres)*

$476.04

(exc. GST)

$523.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$476.04$9.521

*price indicative

RS Stock No.:
515-4326
Mfr. Part No.:
16000213
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Grey

Cable Length

50m

Jacket Material

PVC

Conductor Type

Solid

Standards/Approvals

acc. to VDE 0250-204

Cable CSA

2.5mm²

Series

NYM-J

Maximum Operating Temperature

70°C

Conductor Material

Copper

COO (Country of Origin):
DE

Lapp NYM-J Series Power Cable, Copper Conductor, Cross Sectional Area 2.5mm² - 16000213


This power cable by Lapp is a high-quality product designed for various applications across different industries. With 13 AWG copper cable and flame retardant PVC insulation, this cable ensures safety and reliability in all operations.

Features & Benefits


• Solid conductor made of high-grade copper

• Eca certified for quality and safety compliance

• Cross-sectional area of 2.5 mm² for efficient current flow

• Flame retardant PVC sheath for added protection

• Voltage rating of 500 V for versatile applications

• 25 A current rating for handling heavy loads

Applications


• Ideal for use in industrial automation systems

• Suitable for electrical installations in commercial buildings

• Can be used for connecting machinery in manufacturing plants

• Used for power transmission in mechanical equipment

Can it handle high-current applications efficiently?


Yes, it has a 25A current rating, making it suitable for heavy load operations.

Will it provide reliable performance in industrial settings?


Yes, the solid copper conductor and PVC insulation ensure durability and safety in all applications.

Is this cable suitable for outdoor use?


Yes, with flame retardant properties and a temperature range of -40°C to +50°C, it is ideal for outdoor installations.

Can it be used in conjunction with other Lapp products?


Yes, it is compatible with a wide range of Lapp accessories for seamless integration.

Does this cable meet safety standards for industrial applications?


Yes, with Eca certification and Euroclass Eca compliance, this cable ensures the highest levels of safety and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy