RS PRO Spiral Cable TB28 FLEX, 5 m, 1 Core, 6.00mm², Green, Yellow PUR 70 °C
- RS Stock No.:
- 287-2513
- Distrelec Article No.:
- 300-95-788
- Brand:
- RS PRO
Subtotal (1 unit)*
$163.22
(exc. GST)
$179.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.22 |
*price indicative
- RS Stock No.:
- 287-2513
- Distrelec Article No.:
- 300-95-788
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 5m | |
| Coiled Length | 1m | |
| Outside Diameter | 7.9mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 6.00mm² | |
| Series | TB28 FLEX | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Strands | 342 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 1 | ||
Jacket Colour Green, Yellow | ||
Cable Length 5m | ||
Coiled Length 1m | ||
Outside Diameter 7.9mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 6.00mm² | ||
Series TB28 FLEX | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Number of Strands 342 | ||
- COO (Country of Origin):
- CH
The coiled cable offers a customized solution for various applications, featuring a flexible design and Durable construction. With a temperature range of -40 ºC to +70 ºC, it ensures reliable performance in diverse environments.
Flexible coiled cable design for easy handling and usage
Durable construction with PUR insulation and sheath for long-lasting performance
Customized production ensures a tailored solution for specific requirements
Compact design with coiled dimensions for space-saving storage and usage
Related links
- The Best Solution TBS TB28 FLEX Green, Yellow Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX 4 Core Spiral Cable 1200 mm
- The Best Solution TBS TB28 FLEX 3 Core Spiral Cable 2000 mm
- The Best Solution TBS TB28 FLEX 4 Core Spiral Cable 2000 mm
- The Best Solution TBS TB28 FLEX 5 Core Spiral Cable 2800 mm
- The Best Solution TBS TB28 FLEX 3 Core Spiral Cable 4000 mm
- The Best Solution TBS TB28 FLEX 5 Core Spiral Cable 6000 mm
- The Best Solution TBS TB28 FLEX 5 Core Spiral Cable 4000 mm
