The Best Solution TBS Spiral Cable TB28 FLEX, 6 m, 5 Core, 1.50mm², Black PUR 70 °C
- RS Stock No.:
- 287-2463
- Distrelec Article No.:
- 301-60-659
- Mfr. Part No.:
- SP-DSR-088
- Brand:
- The Best Solution TBS
Subtotal (1 unit)*
$299.98
(exc. GST)
$329.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.98 |
*price indicative
- RS Stock No.:
- 287-2463
- Distrelec Article No.:
- 301-60-659
- Mfr. Part No.:
- SP-DSR-088
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 6m | |
| Coiled Length | 1.5m | |
| Outside Diameter | 11.3mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.50mm² | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TB28 FLEX | |
| Conductor Material | Tinned Copper | |
| Number of Strands | 84 | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 6m | ||
Coiled Length 1.5m | ||
Outside Diameter 11.3mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.50mm² | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series TB28 FLEX | ||
Conductor Material Tinned Copper | ||
Number of Strands 84 | ||
- COO (Country of Origin):
- NL
The coiled cable with H07BQ-F 5G1,50 mm² TB28 FLEX cable type and EPR/EPDM conductor insulation is a high-quality customized product suitable for various applications. With a temperature range of -25 ºC to +70 ºC, this cable offers durability and flexibility, making it Ideal for a range of industrial uses.
84x0,15 mm tinned copper wires stranding for enhanced conductivity
Conductor colours in blue, brown, black, grey + yellow/green for easy identification
Overall sheath with PUR material for added protection and longevity
Customized product specifically manufactured to meet individual requirements
Non-committal offer with fixed price for up to 6 weeks for added flexibility
Related links
- The Best Solution TBS TB28 FLEX 5 Core Spiral Cable 2800 mm
- The Best Solution TBS TB28 FLEX 5 Core Spiral Cable 4000 mm
- The Best Solution TBS TB28 FLEX 4 Core Spiral Cable 1200 mm
- The Best Solution TBS TB28 FLEX 3 Core Spiral Cable 2000 mm
- The Best Solution TBS TB28 FLEX 4 Core Spiral Cable 2000 mm
- The Best Solution TBS TB28 FLEX 3 Core Spiral Cable 4000 mm
- The Best Solution TBS TB28 FLEX 12 Core Spiral Cable 4000 mm
- The Best Solution TBS TB28 FLEX 7 Core Spiral Cable 1200 mm
