The Best Solution TBS Spiral Cable TB28 FLEX, 2.8 m, 5 Core, 2.50mm², Black PUR 70 °C
- RS Stock No.:
- 287-2471
- Distrelec Article No.:
- 301-80-856
- Mfr. Part No.:
- SP-DSR-169
- Brand:
- TBS de Buck B.V
Subtotal (1 unit)*
$231.52
(exc. GST)
$254.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.52 |
*price indicative
- RS Stock No.:
- 287-2471
- Distrelec Article No.:
- 301-80-856
- Mfr. Part No.:
- SP-DSR-169
- Brand:
- TBS de Buck B.V
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TBS de Buck B.V | |
| Product Type | Spiral Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 2.8m | |
| Coiled Length | 700mm | |
| Outside Diameter | 13.8mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 2.50mm² | |
| Conductor Material | Tinned Copper | |
| Series | TB28 FLEX | |
| Number of Strands | 140 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TBS de Buck B.V | ||
Product Type Spiral Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 2.8m | ||
Coiled Length 700mm | ||
Outside Diameter 13.8mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 2.50mm² | ||
Conductor Material Tinned Copper | ||
Series TB28 FLEX | ||
Number of Strands 140 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality and customized product, specifically manufactured and supplied upon order. It features a cable type H07BQ-F 5G2,50 mm² TB28 FLEX with tinned copper wires and EPR/EPDM insulation, making it suitable for a wide range of applications.
Conductor insulation MADE of TPE-E for enhanced durability and performance
Overall sheath of PUR material in a black semi-glossy finish for a sleek look
Stranding of 64x0,10 mm bare copper wires for optimal conductivity
Shielding by a lap of 0,10 mm tinned copper wires for protection against interference
Related links
- The Best Solution TBS TB28 FLEX 12 Core Spiral Cable 2800 mm
- The Best Solution TBS TB28 FLEX 3 Core Spiral Cable 2800 mm
- The Best Solution TBS TB28 FLEX 5 Core Spiral Cable 6000 mm
- The Best Solution TBS TB28 FLEX 5 Core Spiral Cable 4000 mm
- The Best Solution TBS TB28 FLEX 4 Core Spiral Cable 1200 mm
- The Best Solution TBS TB28 FLEX 3 Core Spiral Cable 2000 mm
- The Best Solution TBS TB28 FLEX 3 Core Spiral Cable 4000 mm
- The Best Solution TBS TB28 FLEX 4 Core Spiral Cable 2000 mm
