The Best Solution TBS Spiral Cable TB28 FLEX, 2.8 m, 12 Core, 0.25mm², Black PUR 70 °C

Subtotal (1 unit)*

$101.56

(exc. GST)

$111.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.56

*price indicative

RS Stock No.:
287-2465
Distrelec Article No.:
301-80-811
Mfr. Part No.:
SP-DSR-124
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

12

Jacket Colour

Black

Cable Length

2.8m

Coiled Length

700mm

Outside Diameter

6.8mm

Jacket Material

PUR

Standards/Approvals

RoHS, ISO14572, Regulation-118

Cable CSA

0.25mm²

Series

TB28 FLEX

Conductor Material

Bare Copper

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Number of Strands

32

COO (Country of Origin):
NL
The coiled cable is a versatile and high-quality solution for various applications. With specific dimensions and cable specifications, this product offers reliability and durability for your needs.

Customized coiled cable design for tailored use

Flame retardant cable according to IEC 60332-1-2 standards

32x0.10 mm bare copper wires stranding for enhanced conductivity

TPE-E conductor insulation for insulation protection

PUR overall sheath for added durability and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy