RS PRO Spiral Cable TB28 FLEX, 2 m, 3 Core, 1.50mm², Black PUR 70 °C
- RS Stock No.:
- 287-2461
- Distrelec Article No.:
- 301-60-648
- Brand:
- RS PRO
Subtotal (1 unit)*
$73.91
(exc. GST)
$81.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.91 |
*price indicative
- RS Stock No.:
- 287-2461
- Distrelec Article No.:
- 301-60-648
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Coiled Length | 500mm | |
| Outside Diameter | 9.2mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 1.50mm² | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 84 | |
| Series | TB28 FLEX | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Coiled Length 500mm | ||
Outside Diameter 9.2mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 1.50mm² | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 84 | ||
Series TB28 FLEX | ||
- COO (Country of Origin):
- NL
The coiled cable is a versatile solution for various wiring needs and this cable offers high quality and durability for your electrical applications.
Constructed with H07BQ-F 3G1,50 mm² TB28 FLEX cable type for optimal performance
84x0,15 mm tinned copper wires for efficient conductivity
EPR/EPDM conductor insulation for enhanced safety
PUR overall sheath in black colour for a sleek look
Related links
- The Best Solution TBS TB28 FLEX 3 Core Spiral Cable 2000 mm
- The Best Solution TBS TB28 FLEX 4 Core Spiral Cable 2000 mm
- The Best Solution TBS TB28 FLEX 3 Core Spiral Cable 4000 mm
- The Best Solution TBS TB28 FLEX 3 Core Spiral Cable 2800 mm
- The Best Solution TBS TB28 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB28 FLEX 4 Core Spiral Cable 1200 mm
- The Best Solution TBS TB28 FLEX 5 Core Spiral Cable 2800 mm
- The Best Solution TBS TB28 FLEX 5 Core Spiral Cable 6000 mm
