RS PRO Spiral Cable TB19 FLEX, 3.5 m, 1 Core, 6.00mm², Green, Yellow PUR 70 °C
- RS Stock No.:
- 284-5026
- Distrelec Article No.:
- 300-95-787
- Mfr. Part No.:
- SP-DSR-028
- Brand:
- RS PRO
Subtotal (1 unit)*
$119.08
(exc. GST)
$130.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.08 |
*price indicative
- RS Stock No.:
- 284-5026
- Distrelec Article No.:
- 300-95-787
- Mfr. Part No.:
- SP-DSR-028
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 3.5m | |
| Coiled Length | 700mm | |
| Outside Diameter | 7.9mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 6.00mm² | |
| Series | TB19 FLEX | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Strands | 342 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 1 | ||
Jacket Colour Green, Yellow | ||
Cable Length 3.5m | ||
Coiled Length 700mm | ||
Outside Diameter 7.9mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 6.00mm² | ||
Series TB19 FLEX | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Number of Strands 342 | ||
- COO (Country of Origin):
- CH
RS PRO Spiral Cable TB17 FLEX Grounding cable 1x6,00mm², 0.7m / 3.5m Polyurethane (PUR)
RS PRO Spiral Cable LiF11Y11Y TB17 FLEX Grounding cable is a high-quality spiral cable designed for
applications requiring a flexible and Durable electrical connection. Constructed with a single
conductor and PUR insulation, it provides reliable electrical performance while maintaining
excellent flexibility during repeated movement and extension. The cable features a robust
yellow/green polyurethane (PUR) outer sheath that offers good resistance to abrasion, mechanical
wear, and demanding industrial conditions. Its coiled design helps reduce cable clutter while
allowing the cable to extend only when required, supporting efficient cable management and ease
of installation.
applications requiring a flexible and Durable electrical connection. Constructed with a single
conductor and PUR insulation, it provides reliable electrical performance while maintaining
excellent flexibility during repeated movement and extension. The cable features a robust
yellow/green polyurethane (PUR) outer sheath that offers good resistance to abrasion, mechanical
wear, and demanding industrial conditions. Its coiled design helps reduce cable clutter while
allowing the cable to extend only when required, supporting efficient cable management and ease
of installation.
This cable is commonly used for grounding, earthing, machinery connections, automation systems,
and other industrial applications where a flexible single-core connection is needed. Typical
applications include production equipment, material handling systems, workstations, mobile
machinery, and electrical installations requiring a highly visible cable. The Durable PUR construction
helps provide long service life in environments where flexibility, visibility, and mechanical
protection are essential, making it suitable for a wide range of industrial and commercial
applications.
Conductor insulation MADE of PUR for added protection and longevity
Transparent conductor colours for easy installation and maintenance
Tolerances of ± 10% ensure consistent quality and performance
Customized product specifically manufactured and supplied upon order for tailor-made solutions.
Related links
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane 70 °C
- The Best Solution TBS TB19 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Black Polyurethane Spiral Cable 70 °C
