The Best Solution TBS Spiral Cable TB19 FLEX, 2 m, 4 Core, 0.14mm², Black PUR 70 °C
- RS Stock No.:
- 283-6007
- Distrelec Article No.:
- 301-80-781
- Mfr. Part No.:
- SP-DSR-094
- Brand:
- The Best Solution TBS
Subtotal (1 unit)*
$40.75
(exc. GST)
$44.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.75 |
*price indicative
- RS Stock No.:
- 283-6007
- Distrelec Article No.:
- 301-80-781
- Mfr. Part No.:
- SP-DSR-094
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Coiled Length | 500mm | |
| Outside Diameter | 4mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.14mm² | |
| Series | TB19 FLEX | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 18 | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Coiled Length 500mm | ||
Outside Diameter 4mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 0.14mm² | ||
Series TB19 FLEX | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 18 | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality customized product manufactured for specific orders. It features a LiF12Y11Y 4x0.14 mm² TB45 FLEX cable type with 18x0.10 mm bare copper wires and TPE-E conductor insulation. The overall sheath is MADE of PUR material, providing durability and flexibility for a temperature range of -25 degreeC to +70 degreeC.
Coiled cable designed for customized orders
High-quality LiF12Y11Y 4x0.14 mm² TB45 FLEX cable type
18x0.10 mm bare copper wires ensure strong conductivity
TPE-E conductor insulation for added protection
PUR overall sheath for durability and flexibility
Temperature range of -25 degreeC to +70 degreeC for versatile applications
Related links
- The Best Solution TBS TB19 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
