RS PRO Spiral Cable TB19 FLEX, 3.5 m, 1 Core, 4.00mm², Green, Yellow PUR 70 °C

Subtotal (1 unit)*

$93.70

(exc. GST)

$103.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 26 November 2026
  • Plus 25 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.70

*price indicative

RS Stock No.:
284-5024
Distrelec Article No.:
300-95-782
Mfr. Part No.:
SP-DSR-023
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

1

Jacket Colour

Green, Yellow

Cable Length

3.5m

Coiled Length

700mm

Outside Diameter

6.6mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

4.00mm²

Series

TB19 FLEX

Minimum Operating Temperature

-40°C

Number of Strands

226

Maximum Operating Temperature

70°C

Conductor Material

Bare Copper

COO (Country of Origin):
CH

RS PRO Spiral Cable TB17 FLEX Grounding cable 1x4,00mm², 0.7m / 3.5m Polyurethane (PUR)


RS PRO Spiral Cable LiF11Y11Y TB17 FLEX Grounding cable is a high-quality spiral cable designed to
provide a flexible and Durable electrical connection in applications requiring repeated movement
and extension. Constructed with a single 4.0 mm² conductor comprising stranded bare copper
wires, it delivers reliable electrical performance while maintaining excellent flexibility. The cable
features PUR insulation and a robust yellow/green polyurethane (PUR) outer sheath that offers
good resistance to abrasion, mechanical wear, and frequent flexing. Its coiled design helps reduce
cable clutter while allowing the cable to extend when needed, supporting efficient cable
management in dynamic installations.


This cable is commonly used in grounding, earthing, machinery, automation equipment, and other
industrial applications where a flexible single-core connection is required. Typical applications
include production equipment, material handling systems, workstations, test equipment, and
mobile electrical installations. The Durable PUR construction makes it suitable for demanding
industrial environments where flexibility and mechanical protection are essential. The cable is
designed for reliable operation across a wide range of applications requiring a robust and highly
visible electrical connection.

Cable type of LiF11Y11Y 1x4,00 mm² TB17 FLEX

Stranding of 226x0,15 mm bare copper wires for enhanced conductivity

Conductor insulation of PUR for protection against external factors

Overall sheath of PUR in yellow/green color for visibility and identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy