The Best Solution TBS Spiral Cable TB19 FLEX, 2.5 m, 1 Core, 4.00mm², Green, Yellow PUR 70 °C

Subtotal (1 unit)*

$71.35

(exc. GST)

$78.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.35

*price indicative

RS Stock No.:
284-5023
Distrelec Article No.:
300-95-771
Mfr. Part No.:
SP-DSR-022
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

1

Jacket Colour

Green, Yellow

Cable Length

2.5m

Coiled Length

500mm

Outside Diameter

6.6mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

4.00mm²

Number of Strands

226

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Conductor Material

Bare Copper

Series

TB19 FLEX

COO (Country of Origin):
NL
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with PUR insulation, featuring a black semi-glossy PUR overall sheath.

Cable type LiF11Y11Y 1x4,00 mm² TB17 FLEX for customized applications

Conductor insulation of PUR for durability and protection

Overall sheath of PUR for added safety and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy