The Best Solution TBS Spiral Cable TB45 FLEX, 4 m, 2 Core, 1.00mm², Black PUR 70 °C

Subtotal (1 unit)*

$102.97

(exc. GST)

$113.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.97

*price indicative

RS Stock No.:
284-4920
Distrelec Article No.:
301-60-631
Mfr. Part No.:
SP-DSR-059
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

2

Jacket Colour

Black

Cable Length

4m

Coiled Length

1m

Outside Diameter

7.2mm

Jacket Material

PUR

Standards/Approvals

RoHS, EN 50525-2-21

Cable CSA

1.00mm²

Number of Strands

56

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Series

TB45 FLEX

COO (Country of Origin):
NL
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with EPR/EPDM insulation, featuring a black semi-glossy PUR overall sheath.

Customized coiled cable with specific dimensions and quantities

Stranded with tinned copper wires for enhanced durability

Conductor insulation MADE of EPR/EPDM for efficient performance

PUR sheath in black color for added protection and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy