The Best Solution TBS Spiral Cable TB45 FLEX, 2.8 m, 4 Core, 0.50mm², Black PUR 70 °C
- RS Stock No.:
- 283-6015
- Distrelec Article No.:
- 301-80-826
- Mfr. Part No.:
- SP-DSR-139
- Brand:
- TBS de Buck B.V
Subtotal (1 unit)*
$71.56
(exc. GST)
$78.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.56 |
*price indicative
- RS Stock No.:
- 283-6015
- Distrelec Article No.:
- 301-80-826
- Mfr. Part No.:
- SP-DSR-139
- Brand:
- TBS de Buck B.V
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TBS de Buck B.V | |
| Product Type | Spiral Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 2.8m | |
| Coiled Length | 700mm | |
| Outside Diameter | 5mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.50mm² | |
| Number of Strands | 64 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TB45 FLEX | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand TBS de Buck B.V | ||
Product Type Spiral Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 2.8m | ||
Coiled Length 700mm | ||
Outside Diameter 5mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 0.50mm² | ||
Number of Strands 64 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series TB45 FLEX | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
The high-quality coiled cable is a customized product perfect for various applications. With a Durable construction and specific technical specifications, this cable is designed to meet specific needs and requirements.
Cable type LiF12Y11Y 4x0.50 mm² TB45 FLEX for reliable performance
Stranding with 64x0.10 mm bare copper wires for superior conductivity
Conductor insulation MADE of TPE-E for added protection
Overall sheath in PUR material for durability and longevity
Temperature range from -25 degreeC to +70 degreeC for versatile use
Related links
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane 70 °C
