RS PRO Spiral Cable TB45 FLEX, 2.8 m, 25 Core, 0.14mm², Black PUR 70 °C
- RS Stock No.:
- 283-6008
- Distrelec Article No.:
- 301-80-795
- Brand:
- RS PRO
Subtotal (1 unit)*
$128.91
(exc. GST)
$141.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 94 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.91 |
*price indicative
- RS Stock No.:
- 283-6008
- Distrelec Article No.:
- 301-80-795
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 25 | |
| Jacket Colour | Black | |
| Cable Length | 2.8m | |
| Coiled Length | 700mm | |
| Outside Diameter | 7.5mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.14mm² | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 18 | |
| Minimum Operating Temperature | -25°C | |
| Series | TB45 FLEX | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 25 | ||
Jacket Colour Black | ||
Cable Length 2.8m | ||
Coiled Length 700mm | ||
Outside Diameter 7.5mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Cable CSA 0.14mm² | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 18 | ||
Minimum Operating Temperature -25°C | ||
Series TB45 FLEX | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
The high-quality coiled cable with customisable features. With a Durable construction and a wide temperature range, this cable is suitable for various applications.
Coiled cable with dimensions L= 2800 mm, ØD= 7.5 mm, and more
Cable type LiF12Y11Y 25x0.14 mm² TB45 FLEX
Stranding 18x0.10 mm bare copper wires for efficient conductivity
Conductor insulation TPE-E for added protection
Overall sheath PUR with black (semi-glossy) finish
Temperature range -25 degreeC to +70 degreeC for versatile use
Customized product tailored to specific requirements
Non-returnable due to custom manufacturing process
Related links
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB50 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane 70 °C
