The Best Solution TBS Spiral Cable TB45 FLEX, 2.8 m, 4 Core, 0.25mm², Black PUR 70 °C
- RS Stock No.:
- 283-6011
- Distrelec Article No.:
- 301-80-802
- Mfr. Part No.:
- SP-DSR-115
- Brand:
- The Best Solution TBS
Subtotal (1 unit)*
$70.34
(exc. GST)
$77.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.34 |
*price indicative
- RS Stock No.:
- 283-6011
- Distrelec Article No.:
- 301-80-802
- Mfr. Part No.:
- SP-DSR-115
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 2.8m | |
| Coiled Length | 700mm | |
| Outside Diameter | 4.5mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, ISO14572, Regulation-118 | |
| Cable CSA | 0.25mm² | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Strands | 32 | |
| Series | TB45 FLEX | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 2.8m | ||
Coiled Length 700mm | ||
Outside Diameter 4.5mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, ISO14572, Regulation-118 | ||
Cable CSA 0.25mm² | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Number of Strands 32 | ||
Series TB45 FLEX | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
The coiled cable is a high-quality customized product designed to meet specific requirements. With a cable type of LiF12Y11Y and a flame-retardant outer sheath, this cable is perfect for various applications where safety is a priority.
Flame retardant cable according to IEC 60332-1-2 standards
32x0.10 mm bare copper wires for reliable conductivity
TPE-E conductor insulation for durability
PUR HFFR sheath for protection against external elements
Temperature range of -25°C to +70°C for versatile use
Related links
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane 70 °C
