RS PRO Spiral Cable TB45 FLEX, 2.8 m, 12 Core, 1.50mm², Black PUR 70 °C

Subtotal (1 unit)*

$193.26

(exc. GST)

$212.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$193.26

*price indicative

RS Stock No.:
327-539
Distrelec Article No.:
303-73-372
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

12

Jacket Colour

Black

Cable Length

2.8m

Coiled Length

700mm

Outside Diameter

12.1mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

1.50mm²

Series

TB45 FLEX

Conductor Material

Bare Copper

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Number of Strands

84

COO (Country of Origin):
NL

RS PRO Spiral Cable TB19 FLEX TPEE/PUR power cable 12G1,50mm², 0.7m / 2.8m Polyurethane (PUR)


RS PRO Spiral Cable LiF12Y11Y TB19 FLEX power cable is a high-quality spiral cable designed to
provide a reliable and Durable power connection in applications requiring flexibility and frequent
movement. Constructed with 12-core 1.50 mm² conductors, the cable delivers dependable
electrical performance for multi-core power and control applications. The cable features TPE-E
conductor insulation and a robust black polyurethane (PUR) outer sheath that provides excellent
resistance to abrasion, mechanical wear, and repeated flexing, helping to ensure long service life in
demanding environments. Its coiled design allows the cable to extend up to 2.8 m when required
and retract when not in use, supporting efficient cable management and reducing cable clutter.
This cable is commonly used for connecting movable machinery, automation equipment, control
systems, handling equipment, and other industrial installations where multiple conductors,
flexibility, and durability are essential. Typical applications include production machinery, robotic
systems, assembly stations, material handling equipment, and power and signal connections
subject to regular movement. Suitable for operation in temperatures ranging from -25°C to +70°C,
the cable is designed to provide reliable performance and mechanical protection in a wide range of
industrial and commercial applications.

RoHS Conforms

REACH Regulation No SVHC

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy