The Best Solution TBS Spiral Cable TB45 FLEX, 1.2 m, 6 Core, 0.50mm², Black PUR 70 °C
- RS Stock No.:
- 283-6016
- Distrelec Article No.:
- 301-80-827
- Mfr. Part No.:
- SP-DSR-140
- Brand:
- The Best Solution TBS
Subtotal (1 unit)*
$55.94
(exc. GST)
$61.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.94 |
*price indicative
- RS Stock No.:
- 283-6016
- Distrelec Article No.:
- 301-80-827
- Mfr. Part No.:
- SP-DSR-140
- Brand:
- The Best Solution TBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Best Solution TBS | |
| Product Type | Spiral Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 1.2m | |
| Coiled Length | 300mm | |
| Outside Diameter | 6.2mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, ISO14572, Regulation-118 | |
| Cable CSA | 0.50mm² | |
| Conductor Material | Bare Copper | |
| Series | TB45 FLEX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Number of Strands | 64 | |
| Select all | ||
|---|---|---|
Brand The Best Solution TBS | ||
Product Type Spiral Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 1.2m | ||
Coiled Length 300mm | ||
Outside Diameter 6.2mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, ISO14572, Regulation-118 | ||
Cable CSA 0.50mm² | ||
Conductor Material Bare Copper | ||
Series TB45 FLEX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Number of Strands 64 | ||
- COO (Country of Origin):
- NL
The high-quality coiled cable with unique features. Ideal for various applications, this cable is designed to meet user's specific needs.
Customized coiled cable design for tailored usage
Flame retardant cable type for safety
64x0.10 mm bare copper wires for excellent conductivity
TPE-E conductor insulation for durability
PUR FHF overall sheath for protection against external elements
Related links
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Grey Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Grey, Glossy Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Grey, Glossy Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB45 FLEX Black Polyurethane Spiral Cable 70 °C
