RS PRO Spiral Cable TB19 FLEX, 4 m, 5 Core, 0.75mm², Black PUR 70 °C
- RS Stock No.:
- 283-6006
- Distrelec Article No.:
- 301-60-629
- Mfr. Part No.:
- SP-DSR-056
- Brand:
- RS PRO
Subtotal (1 unit)*
$136.67
(exc. GST)
$150.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.67 |
*price indicative
- RS Stock No.:
- 283-6006
- Distrelec Article No.:
- 301-60-629
- Mfr. Part No.:
- SP-DSR-056
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 4m | |
| Coiled Length | 1m | |
| Outside Diameter | 8.7mm | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, EN 50525-2-21 | |
| Cable CSA | 0.75mm² | |
| Series | TB19 FLEX | |
| Conductor Material | Tinned Copper | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Strands | 42 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 4m | ||
Coiled Length 1m | ||
Outside Diameter 8.7mm | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, EN 50525-2-21 | ||
Cable CSA 0.75mm² | ||
Series TB19 FLEX | ||
Conductor Material Tinned Copper | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Number of Strands 42 | ||
- COO (Country of Origin):
- NL
RS PRO Spiral Cable TB28 FLEX BQ-F power cable 5G0,75mm², 1.0m / 4.0m Polyurethane (PUR)
RS PRO Spiral Cable H05BQ-F TB28 FLEX power cable is a high-quality spiral cable designed to
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 5-core 0.75 mm² conductors MADE from tinned copper wires, the
cable delivers dependable electrical performance and enhanced resistance to corrosion. The
conductors are insulated with EPR/EPDM material, while the Durable black polyurethane (PUR)
outer sheath provides excellent resistance to abrasion, mechanical wear, and frequent flexing,
helping to ensure long service life in demanding environments. Its coiled design allows the cable to
extend up to 4 m when required and retract when not in use, supporting efficient cable
management and reducing the risk of cable damage or entanglement.
provide a reliable and Durable power connection in applications requiring flexibility and repeated
movement. Constructed with 5-core 0.75 mm² conductors MADE from tinned copper wires, the
cable delivers dependable electrical performance and enhanced resistance to corrosion. The
conductors are insulated with EPR/EPDM material, while the Durable black polyurethane (PUR)
outer sheath provides excellent resistance to abrasion, mechanical wear, and frequent flexing,
helping to ensure long service life in demanding environments. Its coiled design allows the cable to
extend up to 4 m when required and retract when not in use, supporting efficient cable
management and reducing the risk of cable damage or entanglement.
This cable is commonly used for connecting movable machinery, automation systems, material
handling equipment, and portable electrical devices where flexibility and durability are essential.
Typical applications include industrial production equipment, machine tools, mobile workstations,
lifting systems, and power supply connections subject to regular movement. Suitable for operation
in temperatures ranging from -25°C to +70°C, the cable is designed to provide reliable power
transmission and effective mechanical protection in a wide range of industrial and commercial
environments.
Coiled cable dimensions L= 4000 mm, L0= 1000 mm, ØD= 8.8 mm, ØD0= 31.6 mm
Cable type H05BQ-F 5G0,75 mm² TB28 FLEX
Conductor insulation EPR/EPDM for added safety and protection
Overall sheath PUR for durability and flexibility
Temperature range -25 degreeC to +70 degreeC for versatile use in different environments
Customized product specifically manufactured for individual orders
Cannot be returned or exchanged due to customized nature
Fixed price for up to 6 weeks, subject to technical changes
Related links
- The Best Solution TBS TB19 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Black Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- The Best Solution TBS TB46 FLEX Black Polyurethane Spiral Cable 70 °C
