Lapp H07RN-F 4 Core, Black Power Cable 60 °C, 100 m Rubber

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $310.70

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$1,775.46

(exc. GST)

$1,953.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 9$1,775.46$17.755-
10 +$1,744.39$17.444$310.70

*price indicative

RS Stock No.:
817-9038
Mfr. Part No.:
16001063
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

100m

Jacket Material

Rubber

Conductor Type

Stranded

Standards/Approvals

CE, Harmonised (HAR)

Cable CSA

4.0mm²

Conductor Material

Copper

Series

H07RN-F

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE

H07RN-F Heavy Duty High Stress Rubber Cable


From Lapp, the H07RN-F cable is ideal for handheld and power supply devices. This heavy duty rubber sheathed cable is designed to withstand medium mechanical stress, and is often found used in challenging environments. Thanks to the cable's resistance to cold, water and UV, it can even be used for some outdoor applications.

Comprised of a harmonized fine wire copper strand with a rubber compound core insulation and outer sheath, this single-core black rubber cable is halogen free and flame resistant. Flexible and reliable, the Lapp H07RN-F cable is often used as a safe and reliable way to connect machinery and equipment to mains power.

Features and Benefits

• according to EN 50525-2-21

• High stresses

• For protected and fixed installation permitted up to 1000V

• Flame Retardant to IEC 60332-1-2

• Oil-resistant according to EN 60811-404

• Normativity not ozone resistant

Applications

This H07RN-F can be used for circuit proof and short to ground proof installations. The cable is environmentally resistant, and is tough enough to use in demanding application such as;

• Water Treatment

• Refrigerated Environments

• Construction Work-sites

• Stage and Studio Cabling

• Agricultural and Industrial

What Does H07RN-F Mean?

H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.

H07RN-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised

• 07 = 450 / 750 voltage rating

• R = Natural or synthetic rubber insulation

• N = Chloroprene or polychloroprene rubber sheath

• F = Flexible copper conductors

Standards

IEC 60332-1-2, EN 60811-2-1, HD 22.4/VDE 0282-4 and HD 22.1/VDE 0282-1, HAR, RoHS, CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy