Lapp MULTI-STANDARD SC 2.1 1 Core, Blue Hook Up Wire 70 °C, 100 m PVC
- RS Stock No.:
- 277-8376
- Mfr. Part No.:
- 4160802
- Brand:
- Lapp
Subtotal (1 reel of 100 units)*
$1,229.20
(exc. GST)
$1,352.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,229.20 | $12.292 |
*price indicative
- RS Stock No.:
- 277-8376
- Mfr. Part No.:
- 4160802
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Number of Cores | 1 | |
| Jacket Colour | Blue | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Standards/Approvals | H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18 | |
| Cable CSA | 10mm² | |
| Maximum Operating Temperature | 70°C | |
| Series | MULTI-STANDARD SC 2.1 | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Number of Cores 1 | ||
Jacket Colour Blue | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Standards/Approvals H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18 | ||
Cable CSA 10mm² | ||
Maximum Operating Temperature 70°C | ||
Series MULTI-STANDARD SC 2.1 | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- IT
The Lapp power and control cable has easier storage which increases the cost effectiveness of the production process. It has PVC single core for field wiring and this multi standard cables have conductor strands with nominal sizes in mm² or AWG/kcmil.
Oil resistant
Flame retardant
Related links
- Lapp Black Polyvinyl Chloride Power Cable 70 °C
- Lapp H05V-K <HAR Black Polyvinyl Chloride Power Cable 70 °C
- Lapp Grey Polyvinyl Chloride Power Cable 70 °C
- Lapp Purple Polyvinyl Chloride Power Cable 70 °C
- Lapp ÖLFLEX HEAT 260 SC Blue Polytetrafluoroethylene Power Cable 260 °C
- Lapp H05VV-F Grey Polyvinyl Chloride Power Cable 70 °C
- Lapp X05V-K Green, Black Polyvinyl Chloride Power Cable 70 °C
- Lapp MULTI-STANDARD SC 2.1 Red Polyvinyl Chloride Power Cable
