Lapp UNITRONIC BUS CAN 2 Core, Purple Bus Cable 70 °C, 100 m PVC
- RS Stock No.:
- 277-8366
- Mfr. Part No.:
- 2170264
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$501.04
(exc. GST)
$551.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $501.04 | $5.01 |
*price indicative
- RS Stock No.:
- 277-8366
- Mfr. Part No.:
- 2170264
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Purple | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Standards/Approvals | UKCA, CE, EAC | |
| Cable CSA | 0.34mm² | |
| Maximum Operating Temperature | 70°C | |
| Series | UNITRONIC BUS CAN | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Jacket Colour Purple | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Standards/Approvals UKCA, CE, EAC | ||
Cable CSA 0.34mm² | ||
Maximum Operating Temperature 70°C | ||
Series UNITRONIC BUS CAN | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- AT
The Lapp CAN Bus cables for CAN based communication systems like CANopen and it used for fixed installation. Larger conductor cross section is necessary with increasing length.
Segment length
Maximum bit rate 1 Mbit/s for 40 meter
Related links
- Lapp Purple Polyurethane Power Cable 70 °C
- Lapp Purple Polyvinyl Chloride Power Cable 80 °C
- Lapp Blue Polyvinyl Chloride Power Cable 70 °C
- Lapp Grey Polyvinyl Chloride Power Cable 70 °C
- Lapp Black Polyvinyl Chloride Power Cable 70 °C
- Lapp H05VV-F Grey Polyvinyl Chloride Power Cable 70 °C
- Lapp UNITRONIC BUS LD Purple Polyvinyl Chloride Power Cable 80 °C
- Lapp UNITRONIC BUS CAN Purple Polyvinyl Chloride Power Cable 80 °C
