Lapp OLFLEX CLASSIC 110 YY Control Cable, 40 Cores 0.5mm² 20 AWG, Unscreened, 100 m, Silver Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$2,764.58

(exc. GST)

$3,041.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,764.58$27.646

*price indicative

RS Stock No.:
277-8335
Mfr. Part No.:
1119040
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CLASSIC 110 YY

Number of Cores

40

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Standards/Approvals

acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396

Maximum Operating Temperature

80°C

Cable CSA

0.5mm²

American Wire Gauge

20AWG

COO (Country of Origin):
BG

LAPP OLFLEX CLASSIC 110 YY Series Control Cable, 40 Cores, Silver Grey Jacket - 1119040


This control cable provides multi-core signal and control distribution for industrial installations. It combines a flexible conductor arrangement with a polymer outer covering and is designed for use where moderate thermal endurance is required. The construction supports grouping numerous conductors within a single sheath for organised wiring in control panels and machinery.

Features and Benefits:


• Stranded conductor for improved cable flexibility
• Bare copper conductor for efficient electrical continuity
• PVC outer sheath for Basic mechanical protection
• Rated to 80°C maximum operating temperature
• Compliant with IEC 60811 insulating test methods

Applications


• Suitable for wiring control cabinets and relay panels
• Used for internal machine control and signal routing
• Ideal for multi-conductor cable trays in factories
• Can be used for panel-to-panel instrumentation connections

How many separate conductors are contained within the cable?


It contains 40 individual cores configured for multi‑wire control installations.

What material composes the conductive elements and what is its benefit?


Conductors are MADE from bare copper which provides good electrical conductivity and straightforward termination.

What standards relate to the cable’s material testing?


The outer material and insulating systems are tested in accordance with IEC 60811 and related EN methods.

What colour is the jacket and what material is used for the sheath?


The sheath is silver grey and manufactured from polyvinyl chloride.

To what maximum temperature can the cable be exposed during operation?


The cable is rated for continuous operation up to 80°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy