Lapp X05V-K 1 Core, Green, Black Hook Up Wire 70 °C, 250 m PVC

Subtotal (1 reel of 250 metres)*

$435.37

(exc. GST)

$478.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$435.37$1.741

*price indicative

RS Stock No.:
277-8378
Mfr. Part No.:
4512333S
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Hook Up Wire

Number of Cores

1

Jacket Colour

Green, Black

Cable Length

250m

Jacket Material

PVC

Conductor Type

Stranded

Standards/Approvals

CE, Harmonised (HAR)

Cable CSA

1mm²

Conductor Material

Bare Copper

Maximum Operating Temperature

70°C

Series

X05V-K

COO (Country of Origin):
DE

Lapp X05V-K Series Power Cable, 1mm² Conductor Size, 250m Length - 4512333S


This power cable provides a single-core conductor solution for electrical and control circuits where a compact, insulated supply is required. It is supplied on a long reel to support extended runs and is suitable for installations requiring a flexible, round conductor with PVC insulation for general-purpose wiring.

Features and Benefits:


• Bare copper round conductor offers efficient conductivity
• PVC sheath available in green and black for identification
• Single-core 1 mm² cross-sectional area for compact circuits
• Maximum operating temperature 70°C for thermal stability
• Conforms to IEC 60332-1-2 flame test for circuit integrity
• Meets EN 50525-2-31 construction requirements for safety

Applications


• Suitable for wiring control and power circuits in panels
• Ideal for internal wiring of machines and equipment
• Used with junction boxes for signal or low-power supplies
• Can be used for repair and maintenance spares on site
• Used in temporary installations requiring easy handling

How long is the reel supplied and how does that benefit long runs?


The cable is supplied as a 250m reel which reduces the number of joints and speeds up installation on lengthy runs.

What conductor material is used and what is its electrical advantage?


The conductor is bare copper, which provides low resistance and effective current carrying capacity for small cross-sections.

What insulation material surrounds the conductor and what environment does it suit?


The insulation and outer sheath are polyvinyl chloride, suitable for general indoor use and compatible with standard cable management systems.

How does the cable's construction affect installation flexibility?


The round conductor geometry and single-core design allow easy routing through conduits and cable trays, improving handling during installation.

Note

Image is for illustrative purpose only, please refer to data sheet for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy