AXINDUS MarineLine YZp 0 Marine 2.5 mm² 4 Core Power Cable, Black LSZH, 100m
- RS Stock No.:
- 201-0606
- Mfr. Part No.:
- 16016
- Brand:
- AXINDUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-0606
- Mfr. Part No.:
- 16016
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | 2.5 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black | |
| Length | 100m | |
| Armoured | No | |
| Cable Type | Marine | |
| Current Rating | 16 A | |
| Sheath Material | LSZH | |
| Outer Diameter | 10.4mm | |
| Voltage Rating | 0.6/1 kV | |
| Conductor Strand Type | CL2 | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Insulation Material | XLPE | |
| Standards Met | IEC 60092-350/-360/-353 | |
| Cable Shape | Multi-Conductor | |
| Minimum Operating Temperature | -20°C | |
| Series | MarineLine YZp 0 | |
| American Wire Gauge | 13 AWG | |
| Maximum Operating Temperature | +70°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area 2.5 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black | ||
Length 100m | ||
Armoured No | ||
Cable Type Marine | ||
Current Rating 16 A | ||
Sheath Material LSZH | ||
Outer Diameter 10.4mm | ||
Voltage Rating 0.6/1 kV | ||
Conductor Strand Type CL2 | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Insulation Material XLPE | ||
Standards Met IEC 60092-350/-360/-353 | ||
Cable Shape Multi-Conductor | ||
Minimum Operating Temperature -20°C | ||
Series MarineLine YZp 0 | ||
American Wire Gauge 13 AWG | ||
Maximum Operating Temperature +70°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- NL
The CAE Multimedia Connect lightweight, unarmoured, reduced diameter low voltage power cables for power and lighting applications in all ship areas.
Class 2 conductors
Lightweight, reduced diameter
Halogen free and low smoke, flame retardant
Excellent abrasion resistance
Lightweight, reduced diameter
Halogen free and low smoke, flame retardant
Excellent abrasion resistance
Related links
- AXINDUS MarineLine YZp 0 1.5 mm² 5 Core Power Cable 100m
- AXINDUS MarineLine YZp 0 1.5 mm² 3 Core Power Cable 100m
- AXINDUS MarineLine YZp 0 Black Cross Linked Polyethylene 70 °C
- AXINDUS MarineLine YZp 0 Black Cross Linked Polyethylene 70 °C
- AXINDUS MarineLine YZp 0 Black Cross Linked Polyethylene 70 °C
- AXINDUS SM Grey Polyvinyl Chloride 80 °C
- AXINDUS H07RNF Black Elastomer 60 °C
- AXINDUS H05VVF Grey Polyvinyl Chloride 70 °C
