AXINDUS MarineLine YZp 0 1.5 mm² 3 Core Power Cable, Grey, 100m

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-0612
Mfr. Part No.:
27102
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Grey

Length

100m

Armoured

Yes

Outer Diameter

10.1mm

Voltage Rating

600 , 1000 V

Conductor Material

Copper

Series

MarineLine YZp 0

Standards Met

IEC 60092-350/-360/-353

American Wire Gauge

15 AWG

Fire Behaviour

Flame Retardant, Halogen Free

COO (Country of Origin):
NL
The CAE Multimedia Connect lightweight, fire resistant, armoured, reduced diameter low voltage power cables for power and lighting applications in all ship areas.

Class 2 conductors
Lightweight, reduced diameter
Halogen free and low smoke
Fire resistant according IEC60331 1/2
Tinned copper wire braid armouring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy