AXINDUS MarineLine YZp 0 3 Core Power Cable, Black 2.5mm² 70 °C, 100 m LSZH
- RS Stock No.:
- 201-0604
- Mfr. Part No.:
- RS16015
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$4,930.27
(exc. GST)
$5,423.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,930.27 | $49.303 |
*price indicative
- RS Stock No.:
- 201-0604
- Mfr. Part No.:
- RS16015
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Outside Diameter | 9.5mm | |
| Jacket Material | LSZH | |
| Voltage | 600V, 1V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 60092-350/-360/-353 | |
| Series | MarineLine YZp 0 | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Outside Diameter 9.5mm | ||
Jacket Material LSZH | ||
Voltage 600V, 1V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 60092-350/-360/-353 | ||
Series MarineLine YZp 0 | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- NL
The CAE Multimedia Connect lightweight, unarmoured, reduced diameter low voltage power cables for power and lighting applications in all ship areas.
Class 2 conductors
Lightweight, reduced diameter
Halogen free and low smoke, flame retardant
Excellent abrasion resistance
Related links
- AXINDUS MarineLine YZp 0 Black Cross Linked Polyethylene 70 °C
- AXINDUS MarineLine YZp 0 Black Cross Linked Polyethylene 70 °C
- AXINDUS MarineLine YZp 0 Black Cross Linked Polyethylene 70 °C
- AXINDUS MarineLine YZp 0 1.5 mm² 3 Core Power Cable 100m
- AXINDUS MarineLine YZp 0 1.5 mm² 5 Core Power Cable 100m
- RS PRO U1000RO2V Black Cross Linked Polyethylene 70 °C
- RS PRO U1000RO2V Black Cross Linked Polyethylene 70 °C
- RS PRO U1000RO2V Black Cross Linked Polyethylene 70 °C
