AXINDUS H07RNF 4 Core Power Cable, Black 1.5mm² 60 °C, 50 m Elastomer
- RS Stock No.:
- 642-627
- Mfr. Part No.:
- RNF4G15C50
- Brand:
- AXINDUS
Subtotal (1 reel of 50 metres)*
$374.47
(exc. GST)
$411.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $374.47 | $7.489 |
*price indicative
- RS Stock No.:
- 642-627
- Mfr. Part No.:
- RNF4G15C50
- Brand:
- AXINDUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Elastomer | |
| Voltage | 450V, 750V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | IEC 60332-1, EN50575, EN 50525-2-21 | |
| Cable CSA | 1.5mm² | |
| Series | H07RNF | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 60°C | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Elastomer | ||
Voltage 450V, 750V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals IEC 60332-1, EN50575, EN 50525-2-21 | ||
Cable CSA 1.5mm² | ||
Series H07RNF | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 60°C | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- TK
The CAE Groupe H07RN-F elastomer cables are flexible and resistant to oil, weather, UV and mechanical stresses. It enables the connection of apparatus in difficult industrial and outdoor environments.
RoHS compliant
Conductor class according to IEC 60228 class 5
Flame retardant IEC 60332-1
Conductor resistance according to IEC 60228
Related links
- AXINDUS H07RNF Black Elastomer 60 °C
- AXINDUS H07RN-F Black Elastomer 60 °C
- RS PRO H07RN-F Black Elastomer 60 °C
- Kabeltronik H05-RRF Black Elastomer 60 °C
- RS PRO H07RN-F Black Ethylene Propylene Rubber 60 °C
- Lapp H07RN-F Black Rubber Power Cable 60 °C
- AXINDUS H05VVF Grey Polyvinyl Chloride 70 °C
- Igus chainflex CF31 Black Thermoplastic Elastomer 70 °C
