Phoenix Contact 12494, 5 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 629-551
- Mfr. Part No.:
- 1249427
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$4,171.27
(exc. GST)
$4,588.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,171.27 | $166.851 |
*price indicative
- RS Stock No.:
- 629-551
- Mfr. Part No.:
- 1249427
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.6mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 50°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | DIN EN 60811 404, DIN EN 50267 2 1, VDE 0282 section 10, DIN VDE 0472 part 815, IEC 61076 2 111 | |
| Conductor Material | Bare Copper Wire | |
| Series | 12494 | |
| Fire Behaviour | UL 758/1581, DIN EN, UL 758/1581 FT2 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.6mm | ||
Voltage 63V | ||
Minimum Operating Temperature 50°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals DIN EN 60811 404, DIN EN 50267 2 1, VDE 0282 section 10, DIN VDE 0472 part 815, IEC 61076 2 111 | ||
Conductor Material Bare Copper Wire | ||
Series 12494 | ||
Fire Behaviour UL 758/1581, DIN EN, UL 758/1581 FT2 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is uniquely designed to meet the demands of efficient and reliable electrical connections in various applications. The robust construction features halogen-free PUR material, ensuring safety and longevity even in arduous environments. With five positions and L-coding, this cable offers protection against mismatching, making it Ideal for critical power supply requirements. Its exceptional electrical properties, including a nominal current of 16 A and a voltage rating of 63 V DC, make it a dependable choice for diverse applications. The 5-meter length provides flexibility in installation, allowing for easy adaptation in various setups. Additionally, the cable's resistance to external factors such as oil and salt water further enhances its suitability for industrial use, ensuring continuous operational reliability.
Constructed with halogen-free PUR for added safety
L-coding prevents connection mismatches
Rated for a nominal current of 16 A, ensuring effective power transmission
Flexible 5-meter length allows for versatile installation options
Designed for durability, resisting oil and salt water exposure
Electrical testing guarantees 100% reliability of plug-in components
Capable of operating in extreme temperatures from -50 °C to 80 °C
Complies with relevant standards for M12 connectors, ensuring compatibility
Related links
- Phoenix Contact 12494 Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact 11588 Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
