Digilent 310-021 Power Cable 35 °C
- RS Stock No.:
- 618-780
- Mfr. Part No.:
- 310-021-2
- Brand:
- Digilent
Subtotal (1 unit)*
$23.16
(exc. GST)
$25.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.16 |
*price indicative
- RS Stock No.:
- 618-780
- Mfr. Part No.:
- 310-021-2
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Power Cable | |
| Voltage | 19V | |
| Minimum Operating Temperature | 10°C | |
| Standards/Approvals | CE Certification | |
| Series | 310-021 | |
| Maximum Operating Temperature | 35°C | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Power Cable | ||
Voltage 19V | ||
Minimum Operating Temperature 10°C | ||
Standards/Approvals CE Certification | ||
Series 310-021 | ||
Maximum Operating Temperature 35°C | ||
- COO (Country of Origin):
- CN
The Digilent EU Power Cable for the ADS Max is designed to provide reliable power connectivity.
Power cable designed for stable electrical connection
Built for regional plug compatibility
Related links
- Digilent 310-021 Power Cable 35 °C
- Igus Red lilac Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Digilent 310-147 Cable for use with 210 mm
- Digilent 240-021-2 for use with 12-Pin Pmod Board
- The Best Solution TBS TB19 FLEX Green, Yellow Polyurethane Spiral Cable 70 °C
- Igus chainflex CFBUS.LB Data Cable Screened Purple Thermoplastic Elastomer Sheath
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -10 °C
- Jumo 202566 Temperature Transmitter PT100 Input 240V ac -15 °C
